- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10144518-061802LF
10144518-061802LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 60 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place - Surface Mount.
Search Keywords: 10144518061802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10144518-061802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
900
$0.8537
1,800
$0.8160
2,700
$0.7936
5,400
$0.7558
8,100
$0.7334
10,800
$0.7181
15,300
$0.6987
25,200 +
$0.6926
Click for Quote
Log in
to unlock special pricing