- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10144518-043802LF
10144518-043802LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Plug - Center Strip Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Mezzanine Connector - Plug - Center Strip Contacts - 40 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place - Surface Mount.
Search Keywords: 10144518043802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10144518-043802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
700
$0.847
1,400
$0.811
2,800
$0.777
5,600
$0.757
7,700
$0.755
10,500
$0.747
15,400 +
$0.745
Click for Quote
Log in
to unlock special pricing