- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10144517-104802LF
10144517-104802LF
Amphenol Communications Solutions (FCI)
Conn Board to Board RCP 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board RCP 100 POS 0.8mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 10144517104802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10144517-104802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:1003584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
150
$2.66
300
$2.49
600
$2.30
1,050
$2.27
2,550
$2.26
5,100
$2.25
7,500
$2.24
10,050 +
$2.23
Click for Quote
Log in
to unlock special pricing