- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10144517-082802LF
10144517-082802LF
Amphenol Communications Solutions (FCI)
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mezzanine Connector - Receptacle - Outer Shroud Contacts - 80 Position - 2 Rows - 0.031" (0.80mm) Pitch - Board Guide - Pick & Place - Surface Mount.
Search Keywords: 10144517082802LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10144517-082802LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.1400
1,000
$1.0900
2,500
$1.0200
5,000
$0.9710
7,500
$0.9415
10,000 +
$0.9211
Click for Quote
Log in
to unlock special pricing