- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10143758-101LF
10143758-101LF
Amphenol Communications Solutions (FCI)
OCTIS Header - Male Blades - 2 Position - 16 to 21.5A - 1.024" (26.00mm) Pitch - Crimp Termination - Black.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
OCTIS Header - Male Blades - 2 Position - 16 to 21.5A - 1.024" (26.00mm) Pitch - Crimp Termination - Black.
Search Keywords: 10143758101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10143758-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$85.13
5
$75.97
10
$73.70
25
$67.64
50
$67.47
100
$65.84
300 +
$63.30
Click for Quote
Log in
to unlock special pricing