- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10143250-121LF
10143250-121LF
Amphenol Communications Solutions (FCI)
Contact SKT Crimp ST Cable Mount 14-16AWG MinitekA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-16AWG MinitekA® T/R
Search Keywords: 10143250121LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10143250-121LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Stamped Power3468
-
Gender:SKT3470
-
Contact Size:N/A
-
Wire Size:14-16 AWG
-
Contact Material:High Conductivity Copper Alloy3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:23 A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.15
8,000
$0.14
12,000 +
$0.13
Click for Quote
Log in
to unlock special pricing