- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 10143250-112LF
10143250-112LF
Amphenol Communications Solutions (FCI)
Power to the Board MINITEK PWR TML 5.70MM 12 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Power to the Board MINITEK PWR TML 5.70MM 12 AWG
Search Keywords: 10143250112LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10143250-112LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
200