- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10142708-12200LF
10142708-12200LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 12 POS 5.7mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Wire to Board HDR 12 POS 5.7mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Search Keywords: 1014270812200LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10142708-12200LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
936 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.7 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:6003584VDC,6003584VAC
-
Maximum Current Rating:23/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,544
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
468
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.59
100
$2.58
250
$2.57
468
$2.56
936
$1.58
1,404
$1.25
1,872 +
$1.22
Click for Quote
Log in
to unlock special pricing