- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10138400-111151LF
10138400-111151LF
Amphenol Communications Solutions (FCI)
Conn Mezzanine PL 51 POS 0.5mm Solder RA SMD CONAN® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Mezzanine PL 51 POS 0.5mm Solder RA SMD CONAN® T/R
Search Keywords: 10138400111151LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10138400-111151LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Mezzanine
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:51
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
496
Can Ship immediately
You may purchase all in-stock quantity of 496
Stock lot only:
496
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$4.444
500
$4.040
1,250
$4.030
2,500
$2.130
3,750
$1.460
5,000 +
$1.440
Click for Quote
Log in
to unlock special pricing