Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

10137849-0020LF

Conn Modular Jack RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 5e Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Modular Jack RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 5e Tray
Search Keywords: 101378490020LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    10137849-0020LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Modular Jack
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    60 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10137849-0020LF RoHS compliant?
Yes, 10137849-0020LF is RoHS compliant.
What is the lead time for 10137849-0020LF?
The standard lead time for 10137849-0020LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,673
Ships today, if you order in
Minimum Order Quantity:
72
6 Weeks can ship 10/14/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!