- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10137849-0010LF
10137849-0010LF
Amphenol Communications Solutions (FCI)
Conn Modular Jack RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Modular Jack RCP 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 5e Tray
Search Keywords: 101378490010LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10137849-0010LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:60 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,519
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$2.66
500
$2.55
1,000
$2.45
2,500
$2.38
5,000
$2.32
7,500 +
$2.29
Click for Quote
Log in
to unlock special pricing