- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10136655-0432LF
10136655-0432LF
Amphenol Communications Solutions (FCI)
Connector Power Header 4 Position 3mm Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector Power Header 4 Position 3mm Right Angle Surface Mount
Search Keywords: 101366550432LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10136655-0432LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
1600
MOQ for out of Stock Qty:
1600
Order Increment:
1600
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,600
$0.9619
2,400
$0.7609
3,200 +
$0.7456
Click for Quote
Log in
to unlock special pricing