- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10135177-05111LF
10135177-05111LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Forked - Board to Cable/Wire - 5 Position - 1 Row - 0.059" (1.50mm) Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Forked - Board to Cable/Wire - 5 Position - 1 Row - 0.059" (1.50mm) Pitch - Solder Termination - Surface Mount.
Search Keywords: 1013517705111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10135177-05111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,500
$1.662
5,000
$0.880
7,500
$0.619
10,000 +
$0.607
Click for Quote
Log in
to unlock special pricing