- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10135177-04111LF
10135177-04111LF
Amphenol Communications Solutions (FCI)
Minitek 1.5mm Wire to Board Receptacle - 4 Position - 2A 100V - 0.059" (1.50mm) Pitch - Solder Termination - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Minitek 1.5mm Wire to Board Receptacle - 4 Position - 2A 100V - 0.059" (1.50mm) Pitch - Solder Termination - Surface Mount.
Search Keywords: 1013517704111LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10135177-04111LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
11 Weeks
can ship
8/3/26