- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10135175-04110LF
10135175-04110LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 1 Row - 0.059" (1.50mm) Pitch - Latch Lock - Crimp Termination ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Plug - Male Pin - 4 Position - 1 Row - 0.059" (1.50mm) Pitch - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 1013517504110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10135175-04110LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,209
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
350
$0.4647
1,000
$0.4636
2,500
$0.4624
5,000
$0.4612
10,000
$0.2442
15,000
$0.1719
20,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing