- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10134170-2220LF
10134170-2220LF
Amphenol Communications Solutions (FCI)
Socket Contact - Minitek® Pwr 4.2 Series - 18 to 24 AWG - 78.7µin (2.00µm) Tin Contact Finish - Crimp Termination - Tape & Ree ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Minitek® Pwr 4.2 Series - 18 to 24 AWG - 78.7µin (2.00µm) Tin Contact Finish - Crimp Termination - Tape & Reel.
Search Keywords: 101341702220LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10134170-2220LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
16000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80,000
can ship 9/25/26
Minimum Order Quantity:
16000
Order Increment:
16000
21 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
16,000
$0.0153
32,000
$0.0146
64,000
$0.0144
112,000
$0.0138
160,000
$0.0138
256,000
$0.0133
512,000 +
$0.0133
Click for Quote
Log in
to unlock special pricing