- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132798-032100LF
10132798-032100LF
Amphenol Communications Solutions (FCI)
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD BergstakA® T/R
Search Keywords: 10132798032100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-032100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.683
1,000
$0.617
2,500
$0.589
6,000
$0.588
12,000
$0.567
18,000
$0.566
30,000 +
$0.564
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT