- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132798-031100LF
Amphenol Communications Solutions (FCI)
10132798-031100LF
Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD BergstakA® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Board to Board RCP 30 POS 0.5mm Solder ST Top Entry SMD BergstakA® T/R
Search Keywords: 10132798031100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-031100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6800 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 10132798-031100LF RoHS compliant?
Yes, 10132798-031100LF is RoHS compliant.
What is the lead time for 10132798-031100LF?
The standard lead time for 10132798-031100LF is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,800
can ship 9/25/26
Minimum Order Quantity:
500
9 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
500
$0.5953
1,000
$0.5687
2,500
$0.5366
6,800
$0.5080
13,600
$0.5013
20,400
$0.5001
27,200 +
$0.4885
Click for Quote
Log in
to unlock special pricing