10132798-022100LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 20 POS 0.5mm Solder ST SMD BergstakA® T/R
Search Keywords: 10132798022100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-022100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
500
$0.702
1,000
$0.671
2,500
$0.615
6,000
$0.599
12,000
$0.591
18,000
$0.590
30,000 +
$0.576
Click for Quote
Log in
to unlock special pricing