- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132798-021110LF
10132798-021110LF
Amphenol Communications Solutions (FCI)
BergStakA® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.15mm height receptacle connector
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BergStakA® 0.5mm Mezzanine Connector, Board To Board Connectors, 20 position, 2.15mm height receptacle connector
Search Keywords: 10132798021110LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-021110LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,500
$0.9090
3,000
$0.5594
4,500
$0.4428
6,000 +
$0.4340
Click for Quote
Log in
to unlock special pricing