- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132798-021100LF
10132798-021100LF
Amphenol Communications Solutions (FCI)
The 10132798-021100LF is a 20-position, 0.5mm pitch, dual-row board-to-board (BTB) receptacle connector for surface mount appl ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 10132798-021100LF is a 20-position, 0.5mm pitch, dual-row board-to-board (BTB) receptacle connector for surface mount applications.
Search Keywords: 10132798021100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-021100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,116
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.5626
1,000
$0.5117
2,500
$0.5034
6,000
$0.5021
12,000
$0.4883
18,000
$0.4810
30,000 +
$0.4798
Click for Quote
Log in
to unlock special pricing