- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132798-011100LF
10132798-011100LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector RCP 10 POS 0.5mm Solder ST SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn Fine Pitch Connector RCP 10 POS 0.5mm Solder ST SMD BergstakA® T/R
Search Keywords: 10132798011100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132798-011100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Fine Pitch Connector3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 7/17/26
Minimum Order Quantity:
1000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.3005
2,500
$0.2927
6,000
$0.2878
12,000
$0.2871
18,000
$0.2864
30,000
$0.2856
54,000 +
$0.2849
Click for Quote
Log in
to unlock special pricing