- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132797-067100LF
10132797-067100LF
Amphenol Communications Solutions (FCI)
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Board to Board HDR 60 POS 0.5mm Solder ST SMD T/R
Search Keywords: 10132797067100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132797-067100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3200 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
You may purchase all in-stock quantity of 96
Stock lot only:
96
Minimum Order Quantity:
1600
Order Increment:
800
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.243
1,600
$1.130
3,200
$1.090
6,400
$1.060
9,600
$1.050
12,800
$1.040
16,000 +
$1.020
Click for Quote
Log in
to unlock special pricing