- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132797-025100LF
Amphenol Communications Solutions (FCI)
10132797-025100LF
Conn Fine Pitch Connector HDR 20 POS 0.5mm Solder ST SMD BergstakA® T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Conn Fine Pitch Connector HDR 20 POS 0.5mm Solder ST SMD BergstakA® T/R
Search Keywords: 10132797025100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132797-025100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 10132797-025100LF RoHS compliant?
Yes, 10132797-025100LF is RoHS compliant.
What is the lead time for 10132797-025100LF?
The standard lead time for 10132797-025100LF is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.615
1,000
$0.587
2,500
$0.554
5,000
$0.539
10,000
$0.524
15,000
$0.517
25,000 +
$0.516
Click for Quote
Log in
to unlock special pricing