- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132797-021100LF
10132797-021100LF
Amphenol Communications Solutions (FCI)
Conn Fine Pitch Connector HDR 20 POS 0.5mm Solder ST SMD BergstakA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn Fine Pitch Connector HDR 20 POS 0.5mm Solder ST SMD BergstakA® T/R
Search Keywords: 10132797021100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132797-021100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6800 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:100 VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,884
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,700
$0.5474
2,500
$0.5166
6,800
$0.5025
13,600
$0.4891
20,400
$0.4827
27,200 +
$0.4814
Click for Quote
Log in
to unlock special pricing