- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132450-1021GLF
10132450-1021GLF
Amphenol Communications Solutions (FCI)
Conn HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: 101324501021GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132450-1021GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6188 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:15/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,244
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
150
$0.8759
500
$0.8737
1,000
$0.8715
1,547
$0.8693
3,094
$0.5350
4,641
$0.4235
6,188 +
$0.4150
Click for Quote
Log in
to unlock special pricing