- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132449-1011GLF
10132449-1011GLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.118" (3mm) Pitch - 11.5A - 600V - Locking Ramp - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.118" (3mm) Pitch - 11.5A - 600V - Locking Ramp - Solder Termination - Through Hole, Right Angle.
Search Keywords: 101324491011GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132449-1011GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3094
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,320
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
25
$1.190
100
$1.083
250
$1.065
500
$1.041
1,000
$1.018
3,094
$0.985
6,188
$0.979
9,282 +
$0.977
Click for Quote
Log in
to unlock special pricing