- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132449-0821GLF
10132449-0821GLF
Amphenol Communications Solutions (FCI)
Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Connector Header Through Hole, Right Angle 8 position 0.118" (3.00mm)
Search Keywords: 101324490821GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132449-0821GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3808
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,059
Can Ship immediately
Minimum Order Quantity:
95
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
95
$0.9741
250
$0.7915
500
$0.7895
1,000
$0.7558
3,808
$0.6946
7,616
$0.6752
11,424
$0.6671
15,232 +
$0.6650
Click for Quote
Log in
to unlock special pricing