- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132449-0621GLF
10132449-0621GLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.118" (3.00mm) Pitch - 7A - 600V - Locking Ramp - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Shrouded Header - Male Pin - 6 Position - 2 Rows - 0.118" (3.00mm) Pitch - 7A - 600V - Locking Ramp - Solder Termination - Through Hole, Right Angle.
Search Keywords: 101324490621GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132449-0621GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4522
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,055
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
8/20/26