- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132449-0421GLF
10132449-0421GLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 4 Position - 2 Rows - 0.118" (3mm) Pitch - 11.5A - 600V - Locking Ramp - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Shrouded Header - Male Pin - 4 Position - 2 Rows - 0.118" (3mm) Pitch - 11.5A - 600V - Locking Ramp - Solder Termination - Through Hole, Right Angle.
Search Keywords: 101324490421GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132449-0421GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6188
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,024
Can Ship immediately
Minimum Order Quantity:
150
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$0.7038
250
$0.5903
1,000
$0.5462
2,500
$0.5155
6,188
$0.5013
12,376
$0.4880
18,564
$0.4815
30,940 +
$0.4692
Click for Quote
Log in
to unlock special pricing