- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10132381-20800LF
10132381-20800LF
Amphenol Communications Solutions (FCI)
SheerPwr ® Circular Connector - 8.0mm Receptacle - 16 Contact Beams - 180A - 1000V - Vertical - Press-Fit Termination - Black.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SheerPwr ® Circular Connector - 8.0mm Receptacle - 16 Contact Beams - 180A - 1000V - Vertical - Press-Fit Termination - Black.
Search Keywords: 1013238120800LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132381-20800LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$21.94
25
$21.88
50
$21.83
100
$21.78
200
$11.53
300
$8.11
400 +
$7.95
Click for Quote
Log in
to unlock special pricing