- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 10132381-20600LF
10132381-20600LF
Amphenol Communications Solutions (FCI)
SheerPwr ® Circular Connector - 6.0mm Receptacle - 16 Contact Beams - 180A - 1000V - Vertical - Press-Fit Termination - Black.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SheerPwr ® Circular Connector - 6.0mm Receptacle - 16 Contact Beams - 180A - 1000V - Vertical - Press-Fit Termination - Black.
Search Keywords: 1013238120600LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132381-20600LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Can Ship immediately
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$15.49
25
$15.45
50
$15.41
88
$15.37
175
$9.52
263
$7.52
350 +
$7.36
Click for Quote
Log in
to unlock special pricing