- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10132328-10011LF
10132328-10011LF
Amphenol Communications Solutions (FCI)
Conn USB 3.1 Type C RCP 24 POS Solder ST SMD 24 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn USB 3.1 Type C RCP 24 POS Solder ST SMD 24 Terminal 1 Port T/R
Search Keywords: 1013232810011LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10132328-10011LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1400 -
Type:USB 3.1 Type C3872
-
Body Orientation:Straight3854
-
Gender:RCP3858
-
Mounting:Surface Mount3862
-
Number of Contacts:243863
-
Maximum Voltage Rating:1003861VDC,1003861VAC
-
Maximum Current Rating:5 A
-
Termination Method:Solder3871
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,206
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
Order Increment:
350
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
350
$4.42
500
$4.41
1,000
$4.40
2,450
$4.39
4,900
$2.24
7,350
$1.53
9,800 +
$1.50
Click for Quote
Log in
to unlock special pricing