- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 10131932-106ULF
Amphenol Communications Solutions (FCI)
10131932-106ULF
PCB Receptacle - Board to Board - Female Socket - 6 Position - 2 Rows - 0.079" (2.00mm) Pitch - Solder Termination - Through H ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (FCI) |
| Part No: | 10131932-106ULF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |