- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 10131931-111ULF
10131931-111ULF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 11 Position - 1 Row - 0.079" (2.00mm) Pitch - Solder Termination - Surface M ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 11 Position - 1 Row - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 10131931111ULF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10131931-111ULF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
728
Ships today, if you order in
19 Weeks
can ship
9/24/26