help desk software
Image is representational - see mfr. specs

PCB Receptacle - Board to Board - Female Socket - 8 Position - 1 Row - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mo ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tube 包装
Certificate of Compliance Guarantee
説明 +
PCB Receptacle - Board to Board - Female Socket - 8 Position - 1 Row - 0.079" (2.00mm) Pitch - Solder Termination - Surface Mount, Right Angle.
Search Keywords: 10131931108ULF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Amphenol Communications Solutions (FCI)
  • 部品番号:
    10131931-108ULF
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    FR
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1008
複数:
36
19 Weeks 出荷できます 4/6/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
1,008
$1.462
2,016
$0.900
3,024
$0.713
4,032 +
$0.698
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments