- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10129379-920002BLF
10129379-920002BLF
Amphenol Communications Solutions (FCI)
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Socket Strip SKT 20 POS 2.54mm Solder RA Thru-Hole Bag
Search Keywords: 10129379920002BLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10129379-920002BLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:110 VDC
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$0.2798
500
$0.2659
3,200
$0.2500
6,400
$0.2440
9,600
$0.2405
12,800
$0.2380
25,600
$0.2320
51,200 +
$0.2261
Click for Quote
Log in
to unlock special pricing