- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127820-1221LF
10127820-1221LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.165" (4.20mm) Pitch - 9A - 600V - Locking Ramp - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 12 Position - 2 Rows - 0.165" (4.20mm) Pitch - 9A - 600V - Locking Ramp - Solder Termination - Through Hole.
Search Keywords: 101278201221LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127820-1221LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
675
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
338
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
338
$1.008
675
$0.757
1,013
$0.706
1,350 +
$0.692
Click for Quote
Log in
to unlock special pricing