- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 10127818-222LF
10127818-222LF
Amphenol Communications Solutions (FCI)
Contact M Crimp ST Cable Mount 24-28AWG T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Contact M Crimp ST Cable Mount 24-28AWG T/R
Search Keywords: 10127818222LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127818-222LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal3468
-
Gender:M3470
-
Contact Size:N/A
-
Wire Size:24-28 AWG
-
Contact Material:Brass3465
-
Contact Plating:Tin Over Nickel3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5,000
$0.1638
7,500
$0.1634
15,000
$0.1006
22,500
$0.0796
30,000 +
$0.0780
Click for Quote
Log in
to unlock special pricing