- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127816-04LF
10127816-04LF
Amphenol Communications Solutions (FCI)
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwr¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing M 4 POS 4.2mm Crimp ST Cable Mount Natural Minitek Pwr¢A€žA¢ Bag
Search Keywords: 1012781604LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127816-04LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:M3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:6003494V
-
Maximum Current Rating:9 A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
450
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
450
$0.2119
1,000
$0.1669
3,000
$0.1596
6,000
$0.1574
9,000
$0.1551
27,000
$0.1449
51,000
$0.1445
102,000 +
$0.1431
Click for Quote
Log in
to unlock special pricing