- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 10127815-14LF
10127815-14LF
Amphenol Communications Solutions (FCI)
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural MinitekA® Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Natural MinitekA® Bag
Search Keywords: 1012781514LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127815-14LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:14
-
Maximum Voltage Rating:6003494VAC
-
Maximum Current Rating:10/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2219
1,500
$0.2033
3,000
$0.1985
6,000
$0.1937
10,500
$0.1899
25,500
$0.1838
51,000
$0.1790
100,500 +
$0.1768
Click for Quote
Log in
to unlock special pricing