- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127815-12LF
10127815-12LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 12 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 12 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 1012781512LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127815-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,500
$0.1397
3,000
$0.1366
6,000
$0.1357
7,500
$0.1347
10,500
$0.1329
25,500
$0.1304
51,000
$0.1301
100,500 +
$0.1296
Click for Quote
Log in
to unlock special pricing