- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127815-08LF
10127815-08LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 8 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 1012781508LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127815-08LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,180
Can Ship immediately
Minimum Order Quantity:
700
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
700
$0.0858
6,000
$0.0820
9,000
$0.0809
12,000
$0.0807
27,000
$0.0775
51,000
$0.0745
102,000
$0.0743
150,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing