- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10127815-02LF
10127815-02LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Term ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 2 Position - 2 Row - 0.165" Row Spacing - Latch Lock - Crimp Termination - Cable Mount.
Search Keywords: 1012781502LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127815-02LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
39,000
can ship 7/17/26
Minimum Order Quantity:
3000
Order Increment:
3000
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3,000
$0.0612
6,000
$0.0574
9,000
$0.0573
12,000
$0.0560
27,000
$0.0542
51,000
$0.0541
102,000
$0.0539
150,000 +
$0.0538
Click for Quote
Log in
to unlock special pricing