- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127721-242LF
10127721-242LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 24 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Locking Ramp - Kinked Pin / Sold ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Shrouded Header - Male Pin - 24 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Locking Ramp - Kinked Pin / Solder - Through Hole.
Search Keywords: 10127721242LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127721-242LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
450
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.7427
450
$0.6752
900
$0.6477
1,350
$0.6314
2,700
$0.6038
5,400
$0.5763
7,650
$0.5630
10,350
$0.5508
15,300 +
$0.5355
Click for Quote
Log in
to unlock special pricing