- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127721-161LF
10127721-161LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Search Keywords: 10127721161LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127721-161LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,060
Can Ship immediately
Minimum Order Quantity:
85
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
85
$0.8129
250
$0.6599
630
$0.6314
1,260
$0.6038
2,520
$0.5794
5,040
$0.5773
7,560
$0.5641
10,080 +
$0.5620
Click for Quote
Log in
to unlock special pricing