- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127721-161GLF
Amphenol Communications Solutions (FCI)
10127721-161GLF
Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Wire to Board HDR 16 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Search Keywords: 10127721161GLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127721-161GLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
630 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 10127721-161GLF RoHS compliant?
Yes, 10127721-161GLF is RoHS compliant.
What is the lead time for 10127721-161GLF?
The standard lead time for 10127721-161GLF is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
85
$0.835
100
$0.833
250
$0.831
315
$0.829
630
$0.622
945
$0.580
1,260 +
$0.569
Click for Quote
Log in
to unlock special pricing