- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127721-041LF
10127721-041LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Wire to Board HDR 4 POS 3mm Solder ST Top Entry Thru-Hole MinitekA® Tray
Search Keywords: 10127721041LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127721-041LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
You may purchase all in-stock quantity of 58
Stock lot only:
58
Minimum Order Quantity:
900
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$0.3483
900
$0.3166
1,800
$0.2386
3,600
$0.2352
5,400
$0.2318
9,000
$0.2255
25,200
$0.2166
50,400 +
$0.2160
Click for Quote
Log in
to unlock special pricing