- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127720-201LF
10127720-201LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Locking Ramp - Solder Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Shrouded Header - Male Pin - 20 Position - 2 Rows - 0.118" (3.00mm) Row Spacing - 600VAC/DC - Locking Ramp - Solder Termination - Through Hole, RA.
Search Keywords: 10127720201LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127720-201LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
495
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
935
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
13 Weeks
can ship
8/10/26