- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10127720-061LF
10127720-061LF
Amphenol Communications Solutions (FCI)
Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 6 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray
Search Keywords: 10127720061LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10127720-061LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1395 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:3 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:2503584VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,225
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$0.5538
500
$0.4389
1,395
$0.4015
2,790
$0.3995
5,580
$0.3622
8,370
$0.3604
11,160
$0.3450
15,345 +
$0.3433
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT